Part Details for P6SMB120A by Concord Semiconductor Corp
Results Overview of P6SMB120A by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB120A Information
P6SMB120A by Concord Semiconductor Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB120A
P6SMB120A CAD Models
P6SMB120A Part Data Attributes
|
P6SMB120A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB120A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB120A
This table gives cross-reference parts and alternative options found for P6SMB120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB120AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB120A vs P6SMB120AHM3/I |
P6SMB120A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB120A vs P6SMB120A |
P6SMB120 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB120A vs P6SMB120 |
P6SMB120A-M3/5B | Vishay Semiconductors | Check for Price | 600W,120V 5%,UNIDIR,SMB TVS | P6SMB120A vs P6SMB120A-M3/5B |
P6SMB120A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB120A vs P6SMB120A-E3/5B |
P6SMB120A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB120A vs P6SMB120A |
P6SMB120A | Motorola Mobility LLC | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB120A vs P6SMB120A |
P6SMB120A-M3/52 | Vishay Semiconductors | Check for Price | 600W,120V 5%,UNIDIR,SMB TVS | P6SMB120A vs P6SMB120A-M3/52 |
P6SMB120A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB120A vs P6SMB120A |