Part Details for P6SMB120 by PanJit Semiconductor
Results Overview of P6SMB120 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB120 Information
P6SMB120 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB120
P6SMB120 CAD Models
P6SMB120 Part Data Attributes
|
P6SMB120
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB120
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 132 V | |
Breakdown Voltage-Min | 108 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 97.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB120
This table gives cross-reference parts and alternative options found for P6SMB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB120A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional, | P6SMB120 vs P6SMB120A_R2_00001 |
P6SMB120-T/R | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB120 vs P6SMB120-T/R |
P6SMB120T/R13 | PanJit Semiconductor | Check for Price | Transient Suppressor, | P6SMB120 vs P6SMB120T/R13 |
P6SMB120AT/R7 | PanJit Semiconductor | Check for Price | Transient Suppressor, | P6SMB120 vs P6SMB120AT/R7 |
P6SMB120T/R7 | PanJit Semiconductor | Check for Price | Transient Suppressor, | P6SMB120 vs P6SMB120T/R7 |