Part Details for P6SMB10CA by Taiwan Semiconductor
Results Overview of P6SMB10CA by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10CA Information
P6SMB10CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB10CATR-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1385 | Buy Now |
DISTI #
P6SMB10CA
|
Avnet Americas | Diode TVS Single Bi-Directional 8.55V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB10CA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 / $0.0956 | Buy Now |
DISTI #
821-P6SMB10CAM4G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 10V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1200 / $0.6600 | Order Now |
DISTI #
P6SMB10CA
|
EBV Elektronik | Diode TVS Single BiDirectional 855V 600W 2Pin DO214AA TR (Alt: P6SMB10CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB10CA
P6SMB10CA CAD Models
P6SMB10CA Part Data Attributes
|
P6SMB10CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB10CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB10CA
This table gives cross-reference parts and alternative options found for P6SMB10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB100CA-E3/52 | Vishay Intertechnologies | $0.0881 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10CA vs P6SMB100CA-E3/52 |
P6SMB10CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10CA vs P6SMB10CA-E3/5B |
P6SMB100CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB10CA vs P6SMB100CABK |
SMBJ8.5CA-HR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB10CA vs SMBJ8.5CA-HR |
P6SMB10CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB10CA vs P6SMB10CA |
P6SMB100CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10CA vs P6SMB100CAHE3/5B |
P6SMB10CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB10CA vs P6SMB10CAHE3/5B |
P6SMB100CA/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | P6SMB10CA vs P6SMB100CA/51 |