Part Details for P6SMB10CA by Bourns Inc
Results Overview of P6SMB10CA by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10CA Information
P6SMB10CA by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1779
|
Newark | Dio Tvs Vbd 10V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB10CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
P6SMB10CABBCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18000 In Stock |
|
$0.0900 / $0.3800 | Buy Now |
DISTI #
P6SMB10CA
|
Avnet Americas | - Tape and Reel (Alt: P6SMB10CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 / $0.0964 | Buy Now |
DISTI #
652-P6SMB10CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10V 600W BiDir RoHS: Compliant | 10828 |
|
$0.0900 / $0.3800 | Buy Now |
DISTI #
V72:2272_14672889
|
Arrow Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1713 Container: Cut Strips | Americas - 4 |
|
$0.3761 | Buy Now |
DISTI #
V79:2366_30400428
|
Arrow Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 1 |
|
$0.0839 / $0.3724 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0909 / $0.1125 | Buy Now |
DISTI #
P6SMB10CA
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB10CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Bi-Dir 8.55V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0909 / $0.1125 | Buy Now |
Part Details for P6SMB10CA
P6SMB10CA CAD Models
P6SMB10CA Part Data Attributes
|
P6SMB10CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB10CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P6SMB10CA Frequently Asked Questions (FAQ)
-
Bourns recommends a PCB layout with a large copper pad for heat dissipation, and a via to the ground plane to reduce thermal resistance. The device should be placed at least 2mm away from other components to ensure proper airflow.
-
Bourns recommends using a soldering iron with a temperature of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. The device should be soldered within 3 seconds to 5 seconds, and the solder joints should be inspected for proper wetting and filleting.
-
The P6SMB10CA can handle a maximum surge current of 100A for a duration of 10ms, according to the IEC 61000-4-5 standard.
-
The P6SMB10CA is rated for operation up to 150°C, but its performance may degrade at high temperatures. Bourns recommends derating the device's voltage and current ratings by 20% for every 10°C above 125°C.
-
Bourns offers different variants of P6SMB10CA with different voltage and current ratings. Engineers should select the variant that meets their application's specific requirements, taking into account factors such as voltage, current, and power dissipation.