-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4100
|
Newark | Dio Tvs Vbr 10V 600W Bidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns P6SMB10CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1610 | Buy Now |
DISTI #
118-P6SMB10CA-QCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20065 In Stock |
|
$0.1163 / $0.4100 | Buy Now |
DISTI #
P6SMB10CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 8.55V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB10CA-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1114 / $0.1245 | Buy Now |
DISTI #
652-P6SMB10CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6SMB - CA 10V RoHS: Compliant | 32855 |
|
$0.1160 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1154 / $0.2418 | Buy Now |
DISTI #
P6SMB10CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes P6SMB - CA 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1290 | Buy Now |
DISTI #
P6SMB10CA-Q-BOU
|
TME | Diode: TVS, 0.6kW, 9.5÷10.5V, 42.1A, bidirectional, ±5%, SMB, P6SMB Min Qty: 1 | 0 |
|
$0.1590 / $0.4460 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1154 / $0.2418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB10CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB10CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 18.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for P6SMB10CA-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
Yes, P6SMB10CA-Q is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
P6SMB10CA-Q is an ESD-sensitive device, and it's recommended to handle it with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage.
The recommended soldering profile for P6SMB10CA-Q is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, P6SMB10CA-Q is rated for operation in humid environments, but it's recommended to follow proper moisture-sensitivity level (MSL) handling procedures to prevent damage.