Part Details for P6SMB10CA/TR13 by YAGEO Corporation
Results Overview of P6SMB10CA/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB10CA/TR13 Information
P6SMB10CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB10CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7703
|
Newark | Tvs Diode, Bidir, 8.55V, 600W, Do-214Aa Rohs Compliant: Yes |Yageo P6SMB10CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1240 / $0.3970 | Buy Now |
DISTI #
13-P6SMB10CA/TR13CT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO214AA Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74 In Stock |
|
$0.0501 / $0.3700 | Buy Now |
DISTI #
P6SMB10CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 8.55V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB10CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0629 | Buy Now |
DISTI #
603-P6SMB10CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg8.55V 1CH SMD DO214AA2 Bkdn10V RoHS: Compliant | 0 |
|
$0.0810 / $0.3700 | Order Now |
DISTI #
P6SMB10CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes UND Wkg8.55V 1CH SMD DO214AA2 Bkdn10V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
P6SMB10CA/TR13
|
TME | Diode: TVS, 0.6kW, 9.5÷10.5V, 42.1A, bidirectional, ±5%, SMB, P6SMB Min Qty: 1 | 0 |
|
$0.0466 / $0.4432 | RFQ |
DISTI #
P6SMB10CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor BiDirectional 855V 600W 2Pin DO214AA TR (Alt: P6SMB10CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB10CA/TR13
P6SMB10CA/TR13 CAD Models
P6SMB10CA/TR13 Part Data Attributes
|
P6SMB10CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB10CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB10CA/TR13
This table gives cross-reference parts and alternative options found for P6SMB10CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T10CA-M3/5B | Vishay Semiconductors | Check for Price | 600W,10V 5%,BIDIR,SMB TVS | P6SMB10CA/TR13 vs SM6T10CA-M3/5B |
P6SMB10CA/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for P6SMB10CA/TR13 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
The thermal derating of P6SMB10CA/TR13 should be handled by reducing the maximum power rating of the component as the ambient temperature increases. The datasheet provides a thermal derating curve that shows the maximum power rating at different temperatures. Engineers should ensure that the component is operated within the recommended power rating at the expected ambient temperature.
-
The moisture sensitivity level (MSL) of P6SMB10CA/TR13 is MSL 2, which means that the component can withstand a maximum of 4 days of exposure to a humidity level of 60% at 30°C before it needs to be baked out at 125°C for 24 hours to prevent damage.
-
Yes, P6SMB10CA/TR13 can be used in high-frequency circuits up to 1 GHz. However, engineers should be aware of the component's parasitic inductance and capacitance, which can affect the circuit's performance at high frequencies. It is recommended to use a simulation tool to model the component's behavior and optimize the circuit design accordingly.
-
To ensure the reliability of P6SMB10CA/TR13 in a harsh environment, engineers should follow the recommended storage and handling procedures, ensure proper soldering and assembly, and provide adequate protection against moisture, vibration, and electrical overstress. Additionally, it is recommended to perform environmental testing, such as temperature cycling and humidity testing, to validate the component's reliability in the specific application.