-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4102
|
Newark | Dio Tvs Vbr 100V 600W Bidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns P6SMB100CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1780 | Buy Now |
DISTI #
118-P6SMB100CA-QCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11070 In Stock |
|
$0.1338 / $0.4700 | Buy Now |
DISTI #
P6SMB100CA-Q
|
Avnet Americas | Diode TVS Single Bi-Directional 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1277 / $0.1432 | Buy Now |
DISTI #
652-P6SMB100CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6SMB - CA 100V RoHS: Compliant | 17030 |
|
$0.1330 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1328 / $0.2782 | Buy Now |
DISTI #
P6SMB100CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes P6SMB - CA 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1520 | Buy Now |
DISTI #
P6SMB100CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes P6SMB - CA 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1520 | Buy Now |
DISTI #
P6SMB100CA-Q-BOU
|
TME | Diode: TVS, 0.6kW, 95÷105V, 4.5A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.1770 / $0.4980 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1328 / $0.2782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB100CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB100CA-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 178.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for P6SMB100CA-Q is available in the Bourns Application Note SMD012, which provides guidelines for surface mount assembly and layout considerations.
The thermal derating of P6SMB100CA-Q is typically handled by reducing the maximum allowable power dissipation as the ambient temperature increases. The derating curve is usually provided in the datasheet or can be obtained from Bourns' technical support.
The maximum surge current that P6SMB100CA-Q can withstand is typically specified as a peak pulse current (IPP) rating, which is 100 A for this device. However, the actual surge current capability may depend on the specific application and circuit conditions.
While P6SMB100CA-Q is primarily designed for low-frequency applications, it can be used in high-frequency circuits with proper consideration of the device's parasitic inductance and capacitance. However, it's recommended to consult with Bourns' technical support or perform thorough simulations to ensure the device's performance meets the specific application requirements.
To ensure the reliability of P6SMB100CA-Q in a high-reliability application, it's recommended to follow Bourns' recommended assembly and soldering procedures, as well as to perform thorough testing and validation of the device in the specific application environment.