Part Details for P6SMB100CA-AT/TR7 by YAGEO Corporation
Results Overview of P6SMB100CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100CA-AT/TR7 Information
P6SMB100CA-AT/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB100CA-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6SMB100CA-AT/TR7TR-ND
|
DigiKey | TVS DIODE 85.5VWM 137V DO214AA Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0539 / $0.0969 | Buy Now |
DISTI #
P6SMB100CA-AT/TR7
|
Avnet Americas | - Tape and Reel (Alt: P6SMB100CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 / $0.0608 | Buy Now |
DISTI #
603-P6SMB100CAATTR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6SMB, DO214AA, 85.5V, 137V, AUTO, Reel 7" RoHS: Compliant | 0 |
|
$0.0570 / $0.4800 | Order Now |
DISTI #
P6SMB100CA-AT/TR7
|
Avnet Abacus | (Alt: P6SMB100CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB100CA-AT/TR7
P6SMB100CA-AT/TR7 CAD Models
P6SMB100CA-AT/TR7 Part Data Attributes
|
P6SMB100CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB100CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB100CA-AT/TR7
This table gives cross-reference parts and alternative options found for P6SMB100CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB100CA-AT/TR7 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | P6SMB100CA-AT/TR7 vs P6SMB100CA-AT/TR7 |
P6SMB160CA/TR13 | Pulse Electronics Corporation | Check for Price | Transient Suppressor, | P6SMB100CA-AT/TR7 vs P6SMB160CA/TR13 |