Part Details for P6SMB100A by Telefunken Microelectronics Gmbh
Results Overview of P6SMB100A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100A Information
P6SMB100A by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB100A
P6SMB100A CAD Models
P6SMB100A Part Data Attributes
Alternate Parts for P6SMB100A
This table gives cross-reference parts and alternative options found for P6SMB100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ85A | Diotec Semiconductor AG | $0.0538 | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB100A vs P6SMBJ85A |
P6FMBJ100-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB100A vs P6FMBJ100-W |
P6SMB100A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB100A vs P6SMB100A |
P6SMB100A-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB100A vs P6SMB100A-E3/5B |
P6SMB100AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB100A vs P6SMB100AHM3/H |
P6SMB100A-M3/52 | Vishay Semiconductors | Check for Price | 600W,100V 5%,UNIDIR,SMB TVS | P6SMB100A vs P6SMB100A-M3/52 |
P6SMB100AHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB100A vs P6SMB100AHE3/5B |
P6SMBJ85A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB100A vs P6SMBJ85A-T3-LF |