Part Details for P6SMB100A by Eaton Bussmann
Results Overview of P6SMB100A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100A Information
P6SMB100A by Eaton Bussmann is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3398
|
Newark | Tvs, P6Smb Series, 85.5V Oper., Uni-Dir./ T&r |Eaton Bussmann P6SMB100A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
283-P6SMB100ACT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC SMB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5336 In Stock |
|
$0.0837 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.0886 / $0.1107 | Buy Now |
DISTI #
000000000006247583
|
Sager | ESD Suppressors / TVS Diodes TVS P6SMB 85.5V UNI Min Qty: 3000 | 0 |
|
$0.0938 / $0.0991 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.0886 / $0.1107 | Buy Now |