Part Details for P6SMB100A by Cyg Wayon Circuit Protection Co Ltd
Results Overview of P6SMB100A by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100A Information
P6SMB100A by Cyg Wayon Circuit Protection Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB100A
P6SMB100A CAD Models
P6SMB100A Part Data Attributes
|
P6SMB100A
Cyg Wayon Circuit Protection Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB100A
Cyg Wayon Circuit Protection Co Ltd
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAYON ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB100A
This table gives cross-reference parts and alternative options found for P6SMB100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM6T100A-M3/52 | Vishay Semiconductors | Check for Price | 600W,100V 5%,UNIDIR,SMB TVS | P6SMB100A vs SM6T100A-M3/52 |
TVP06B101A-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional, | P6SMB100A vs TVP06B101A-G |
SM6T100A-M3/5B | Vishay Semiconductors | Check for Price | 600W,100V 5%,UNIDIR,SMB TVS | P6SMB100A vs SM6T100A-M3/5B |