-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB100A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4101
|
Newark | Dio Tvs Vbr 100V 600W Unidir Smb Aec-Q/Tape & Reel - 13" Reel |Bourns P6SMB100A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1390 | Buy Now |
DISTI #
118-P6SMB100A-QCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.0963 / $0.4400 | Buy Now |
DISTI #
P6SMB100A-Q
|
Avnet Americas | Diode TVS Single Uni-Directional 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 / $0.1031 | Buy Now |
DISTI #
652-P6SMB100A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6SMB - A 100V RoHS: Compliant | 14518 |
|
$0.0960 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1203 | Buy Now |
DISTI #
P6SMB100A-Q
|
TTI | ESD Protection Diodes / TVS Diodes P6SMB - A 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
P6SMB100A-Q-BOU
|
TME | Diode: TVS, 0.6kW, 95÷105V, 4.5A, unidirectional, ±5%, SMB, P6SMB Min Qty: 1 | 0 |
|
$0.1310 / $0.5230 | RFQ |
DISTI #
P6SMB100A-Q
|
Avnet Abacus | Diode TVS Single UniDirectional 855V 600W 2Pin DO214AA TR - Tape and Reel (Alt: P6SMB100A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0972 / $0.1203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB100A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB100A-Q
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 178.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for P6SMB100A-Q is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm. This ensures proper soldering and thermal dissipation.
While P6SMB100A-Q is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the device does not exceed its maximum power dissipation at the operating temperature. Consult the datasheet and application notes for more information.
To ensure reliability in humid environments, it's crucial to follow proper handling and storage procedures, such as storing the devices in a dry, nitrogen-filled environment. Additionally, consider applying a conformal coating to protect the device from moisture.
The maximum surge current that P6SMB100A-Q can withstand is 100 A, as specified in the datasheet. However, it's essential to consider the duration and frequency of the surge events to ensure the device's reliability.
While P6SMB100A-Q is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1 MHz. However, it's essential to consider the device's parasitic capacitance and inductance, as well as the PCB layout, to minimize signal degradation and ensure proper operation.