Part Details for P6SMAJ60A-AQ by Diotec Semiconductor AG
Results Overview of P6SMAJ60A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMAJ60A-AQ Information
P6SMAJ60A-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMAJ60A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMAJ60A-AQ-ND
|
DigiKey | P6SMAJ60A-AQ Min Qty: 7500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0731 | Buy Now |
DISTI #
637-P6SMAJ60A-AQ
|
Mouser Electronics | Diotec Semiconductor | 0 |
|
$0.0710 / $0.4300 | Order Now |
|
Onlinecomponents.com | TVS - SMA - 500W - 60V - Unidir RoHS: Compliant | 0 |
|
$0.0491 / $0.0558 | Buy Now |
DISTI #
P6SMAJ60A-AQ-DIO
|
TME | Diode: TVS, 500W, 66.7÷74V, 5.2A, unidirectional, ±5%, SMA, P6SMAJ Min Qty: 1 | 0 |
|
$0.0523 / $0.5232 | RFQ |