-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMAJ33ADF-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4954
|
Newark | Tvs Diode, Unidir, 600W, 33V, D-Flat Rohs Compliant: Yes |Diodes Inc. P6SMAJ33ADF-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
P6SMAJ33ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ33ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1114 / $0.1137 | Buy Now |
DISTI #
621-P6SMAJ33ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 7863 |
|
$0.1110 / $0.2100 | Buy Now |
DISTI #
P6SMAJ33ADF-13
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.1180 / $0.5630 | RFQ |
DISTI #
P6SMAJ33ADF-13
|
Avnet Silica | Transient Voltage Suppressor DFLAT TR 10K (Alt: P6SMAJ33ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMAJ33ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P6SMAJ33ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 42.2 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for P6SMAJ33ADF-13 can be found in the Diodes Incorporated's application note AN154, which provides guidelines for surface mount assembly of SMA packages.
To prevent ESD damage, it is recommended to handle P6SMAJ33ADF-13 in an ESD-controlled environment, use ESD-protective packaging, and follow proper grounding procedures during assembly.
The maximum operating temperature range for P6SMAJ33ADF-13 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at extreme temperatures.
Yes, P6SMAJ33ADF-13 is qualified to AEC-Q101 standards, making it suitable for automotive and high-reliability applications. However, it's recommended to consult with Diodes Incorporated's sales team for specific requirements and qualifications.
Diodes Incorporated recommends following the JEDEC J-STD-020D.1 standard for lead-free reflow profiling. The recommended reflow profile can be found in the datasheet or by consulting with Diodes Incorporated's application engineers.