Part Details for P6KE91C by LRC Leshan Radio Co Ltd
Results Overview of P6KE91C by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE91C Information
P6KE91C by LRC Leshan Radio Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE91C
P6KE91C CAD Models
P6KE91C Part Data Attributes
|
P6KE91C
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE91C
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91C
This table gives cross-reference parts and alternative options found for P6KE91C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE91C | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE91C vs P6KE91C |
P6KE91C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P6KE91C vs P6KE91C |
P6KE91C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P6KE91C vs P6KE91C |
P6KE91C | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Bi-Dir 73.7V 600W 2-Pin DO-15 | P6KE91C vs P6KE91C |
P6KE91C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P6KE91C vs P6KE91C |
P6KE91C | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P6KE91C vs P6KE91C |
P6KE91C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P6KE91C vs P6KE91C |
P6KE91C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P6KE91C vs P6KE91C |
P6KE91C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional, | P6KE91C vs P6KE91C |