Part Details for P6KE91A by onsemi
Results Overview of P6KE91A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE91A Information
P6KE91A by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE91A
P6KE91A CAD Models
P6KE91A Part Data Attributes
|
P6KE91A
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE91A
onsemi
600 Watt SUR40 Transient Voltage Suppressor, 91 V, Unidirectional, 1-BLKBX - Bulk Box
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE91A
This table gives cross-reference parts and alternative options found for P6KE91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE9V1A | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | P6KE91A vs P6KE9V1A |
P6KE91ATR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE91A vs P6KE91ATR |
P6KE91A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91A vs P6KE91A |
P6KE91 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91A vs P6KE91 |
P6KE91ARL | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 017AA-01, 2 PIN | P6KE91A vs P6KE91ARL |
P6KE91 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon | P6KE91A vs P6KE91 |
P6KE91A | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | P6KE91A vs P6KE91A |
P6KE91AG | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | P6KE91A vs P6KE91AG |