Part Details for P6KE75CA A0G by Taiwan Semiconductor
Results Overview of P6KE75CA A0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE75CA A0G Information
P6KE75CA A0G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE75CA A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE75CA A0G
|
Avnet Americas | 600W, 75V, 5%, Bidirectional, TVS - Tape and Reel (Alt: P6KE75CA A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-P6KE75CAA0G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 75V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |