Part Details for P6KE75A by Transpro Electronics Corp
Results Overview of P6KE75A by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE75A Information
P6KE75A by Transpro Electronics Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE75A
P6KE75A CAD Models
P6KE75A Part Data Attributes
|
P6KE75A
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE75A
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 103 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE75A
This table gives cross-reference parts and alternative options found for P6KE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE75A | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional, | P6KE75A vs P6KE75A |
P6KE75A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional | P6KE75A vs P6KE75A |
P6KE75A | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | P6KE75A vs P6KE75A |
P6KE75A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional | P6KE75A vs P6KE75A |
P6KE75A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional | P6KE75A vs P6KE75A |
P6KE75A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional, | P6KE75A vs P6KE75A |
P6KE75A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional | P6KE75A vs P6KE75A |
P6KE75A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional | P6KE75A vs P6KE75A |
P6KE75A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional | P6KE75A vs P6KE75A |