Part Details for P6KE75A by Fairchild Semiconductor Corporation
Results Overview of P6KE75A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE75A Information
P6KE75A by Fairchild Semiconductor Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P6KE75A-ND
|
DigiKey | TVS DIODE 64.1VWM 103V DO204AC Min Qty: 1214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2100 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 64.1V, Unidirectional RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$0.1474 / $0.2377 | Buy Now |
Part Details for P6KE75A
P6KE75A CAD Models
P6KE75A Part Data Attributes
|
P6KE75A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE75A
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED, JEDEC DO204, VARIATION AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE75A
This table gives cross-reference parts and alternative options found for P6KE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE75A-HF | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE75A vs P6KE75A-HF |
P6KE75 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE75A vs P6KE75 |
P6KE75A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE75A vs P6KE75A-T |
P6KE75A-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE75A vs P6KE75A-T |
P6KE75A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | P6KE75A vs P6KE75A-B |
P6KE75A | STMicroelectronics | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | P6KE75A vs P6KE75A |
P6KE75A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE75A vs P6KE75A |
P6KE75ARLG | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | P6KE75A vs P6KE75ARLG |
P6KE75 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | P6KE75A vs P6KE75 |
P6KE75A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the P6KE75A is -65°C to 150°C.
-
Yes, the P6KE75A is a high-reliability device, suitable for use in aerospace, defense, and other critical applications.
-
Yes, the P6KE75A can be used in parallel to increase the power rating, but it's essential to ensure that the devices are properly matched and that the overall circuit design is suitable for parallel operation.
-
The recommended footprint and land pattern for the P6KE75A can be found in the Fairchild Semiconductor Corporation's application note or datasheet, and it's essential to follow these guidelines to ensure reliable assembly and operation.
-
Yes, the P6KE75A is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and guidelines to ensure reliable assembly.