Part Details for P6KE7.5CA by Shenzhen Ruilongyuan Electronics
Results Overview of P6KE7.5CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE7.5CA Information
P6KE7.5CA by Shenzhen Ruilongyuan Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-P6KE7.5CA-ND
|
DigiKey | TVS DIODE 6.40VWM 11.3VC DO201,T Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
87256249
|
Verical | P6KE7.5CA Min Qty: 2000 Package Multiple: 1000 Date Code: 2501 | Americas - 20000 |
|
$0.0500 / $0.0550 | Buy Now |
|
LCSC | 53A 11.3V 7.13V 6.4V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 1350 |
|
$0.0287 / $0.0643 | Buy Now |
Part Details for P6KE7.5CA
P6KE7.5CA CAD Models
P6KE7.5CA Part Data Attributes
|
P6KE7.5CA
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
P6KE7.5CA
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) |