Part Details for P6KE7.5CA by Littelfuse Inc
Results Overview of P6KE7.5CA by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE7.5CA Information
P6KE7.5CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1791
|
Newark | Tvs Diode, 600W, 7.5V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6.4V, Clamping Voltage Max:11.3V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.13V Rohs Compliant: Yes |Littelfuse P6KE7.5CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3627 |
|
$0.2140 / $0.4210 | Buy Now |
DISTI #
48F5864
|
Newark | Tvs Diode, 600W, 7.5V, Do-15, Full Reel, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:6.4V, Clamping Voltage Max:11.3V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.13V Rohs Compliant: Yes |Littelfuse P6KE7.5CA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
18-P6KE7.5CACT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO15 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
5790 In Stock |
|
$0.1191 / $0.4200 | Buy Now |
DISTI #
576-P6KE7.5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.4Vr 600W 53A 5% Bi-Directional RoHS: Compliant | 17131 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
E02:0323_00181896
|
Arrow Electronics | TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2444 | Europe - 4000 |
|
$0.1189 / $0.1244 | Buy Now |
DISTI #
86269827
|
Verical | TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2444 | Americas - 4000 |
|
$0.1189 / $0.1244 | Buy Now |
DISTI #
87772902
|
Verical | TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R Min Qty: 211 Package Multiple: 1 Date Code: 2421 | Americas - 3876 |
|
$0.2260 / $0.4030 | Buy Now |
|
Bristol Electronics | 2440 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 55 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,6.05V V(RWM),DO-204AC | 2960 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for P6KE7.5CA
P6KE7.5CA CAD Models
P6KE7.5CA Part Data Attributes
|
P6KE7.5CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE7.5CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE7.5CA
This table gives cross-reference parts and alternative options found for P6KE7.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE7.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE7.5CA | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 6.05V V(RWM), Bidirectional, | P6KE7.5CA vs P6KE7.5CA |
P6KE7.5CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | P6KE7.5CA vs P6KE7.5CA |
P6KE7.5CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE7.5CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct P6KE7.5CA variant, consider the maximum voltage, current, and power requirements of your application. Also, consider the package type, lead form, and tape and reel options. Consult the Littelfuse product catalog or contact a Littelfuse representative for guidance.
-
The maximum operating temperature range for P6KE7.5CA is -65°C to 150°C. However, the device's electrical characteristics may degrade at extreme temperatures, so it's essential to consult the datasheet and application notes for specific guidance.
-
Yes, P6KE7.5CA is suitable for high-reliability and aerospace applications. Littelfuse offers a range of TVS diodes that meet the requirements of various industry standards, including MIL-PRF-19500 and NASA EEE-INST-002. Consult the Littelfuse product catalog or contact a Littelfuse representative for more information.
-
To ensure the reliability and quality of P6KE7.5CA, follow proper storage, handling, and soldering procedures. Also, implement a robust quality control process, including inspection and testing, to detect any defects or anomalies. Consult the Littelfuse application notes and industry standards for guidance.