-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE7.5CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE7.5CA-TPMSCT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO15 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7848 In Stock |
|
$0.0875 / $0.4800 | Buy Now |
DISTI #
833-P6KE7.5CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BI-DIR 600W 53A RoHS: Compliant | 2669 |
|
$0.0870 / $0.4800 | Buy Now |
DISTI #
87860251
|
Verical | TVS Diode Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE7.5CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P6KE7.5CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P6KE7.5CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE7.5CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE7.5CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | P6KE7.5CA-TP vs P6KE7.5CA |
P6KE7.5CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | P6KE7.5CA-TP vs P6KE7.5CA |
P6KE7V5CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE7.5CA-TP vs P6KE7V5CA |
SA6.5C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE7.5CA-TP vs SA6.5C |
P6KE7.5CA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | P6KE7.5CA-TP vs P6KE7.5CA |
P6KE7.5CA | onsemi | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 17-02, 2 PIN | P6KE7.5CA-TP vs P6KE7.5CA |
BZW06-6V4B | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE7.5CA-TP vs BZW06-6V4B |
P6KE7.5C-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE7.5CA-TP vs P6KE7.5C-AP |
P6KE7.5C | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | P6KE7.5CA-TP vs P6KE7.5C |
SA6.5CT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P6KE7.5CA-TP vs SA6.5CT |
The recommended footprint and land pattern for P6KE7.5CA-TP can be found in the manufacturer's application note or packaging specification document. Typically, a standard SOD123 footprint with a 1.5mm x 0.8mm pad size is recommended.
To ensure reliability in high-temperature applications, ensure that the device is operated within its specified temperature range (-65°C to 150°C). Also, consider using a heat sink or thermal pad to dissipate heat, and follow proper PCB design and layout guidelines to minimize thermal resistance.
No, it's not recommended to use P6KE7.5CA-TP in a circuit with a voltage higher than 7.5V, as it may exceed the device's maximum clamping voltage and lead to premature failure or damage.
Select the correct P6KE7.5CA-TP variant by considering factors such as the required breakdown voltage, peak pulse current, and package type. Consult the datasheet and application notes to ensure the selected device meets your application's requirements.
P6KE7.5CA-TP has built-in ESD protection, but additional measures such as using ESD-sensitive device handling procedures, using anti-static packaging, and implementing latch-up prevention techniques (e.g., using a series resistor) are still recommended to prevent damage during handling and operation.