Part Details for P6KE7.5A by Littelfuse Inc
Results Overview of P6KE7.5A by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE7.5A Information
P6KE7.5A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9513
|
Newark | Tvs Diode, 600W, 6.4V, Unidir, Do-204Ac, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.4V, Clamping Voltage Vc Max:11.3V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Littelfuse P6KE7.5A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 600 |
|
$0.2500 / $0.3010 | Buy Now |
DISTI #
06R1790
|
Newark | Tvs Diode, 600W, 7.5V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.4V, Clamping Voltage Max:11.3V, Diode Case Style:Do-15, No. Of Pins:2Pins, Minimum Breakdown Voltage:7.13V Rohs Compliant: Yes |Littelfuse P6KE7.5A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
P6KE7.5ALFCT-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2477 In Stock |
|
$0.1050 / $0.3600 | Buy Now |
DISTI #
576-P6KE7.5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.4Vr 600W 53A 5% Uni-Directional RoHS: Compliant | 7180 |
|
$0.1050 / $0.3400 | Buy Now |
DISTI #
V79:2366_17782755
|
Arrow Electronics | TVS Diode Single Uni-Dir 6.4V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 11082 |
|
$0.0574 | Buy Now |
DISTI #
V72:2272_06459159
|
Arrow Electronics | TVS Diode Single Uni-Dir 6.4V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2130 Container: Cut Strips | Americas - 231 |
|
$0.0580 / $0.1924 | Buy Now |
DISTI #
70184795
|
RS | TVSS, Diode, For Data/Comm, Industrial Equip, 54A, Thru-Hole, Solder Term Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.3880 | RFQ |
|
Future Electronics | P6KE Series 11.3 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 1030Cut Tape/Mini-Reel |
|
$0.2050 / $0.4150 | Buy Now |
|
Future Electronics | P6KE Series 11.3 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0744 / $0.0793 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 6.4V 600W 2-Pin DO-15 T/R RoHS: Compliant |
4950 In Stock |
|
$0.1792 / $0.2050 | Buy Now |
Part Details for P6KE7.5A
P6KE7.5A CAD Models
P6KE7.5A Part Data Attributes
|
P6KE7.5A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE7.5A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE7.5A
This table gives cross-reference parts and alternative options found for P6KE7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE7.5A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE7.5A vs P6KE7.5A |
P6KE7.5A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | P6KE7.5A vs P6KE7.5A |
P6KE7.5A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE7.5A vs P6KE7.5A |
P6KE7.5A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE7.5A vs P6KE7.5A |
P6KE7.5A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE7.5A vs P6KE7.5A |
P6KE7.5A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE7.5A vs P6KE7.5A |