Part Details for P6KE7.5 by General Instrument Corp
Results Overview of P6KE7.5 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE7.5 Information
P6KE7.5 by General Instrument Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,6.05V V(RWM),DO-204AC | 160 |
|
$0.5750 / $1.1500 | Buy Now |
Part Details for P6KE7.5
P6KE7.5 CAD Models
P6KE7.5 Part Data Attributes
|
P6KE7.5
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE7.5
General Instrument Corp
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Max | 8.25 V | |
Breakdown Voltage-Min | 6.75 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE7.5
This table gives cross-reference parts and alternative options found for P6KE7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE7.5A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | P6KE7.5 vs P6KE7.5A |
P6KE7.5B0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE7.5 vs P6KE7.5B0G |
P6KE7.5-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.1V V(RWM), Unidirectional, 1 Element, Silicon, | P6KE7.5 vs P6KE7.5-T13 |
P6KE7.5A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE7.5 vs P6KE7.5A |
P6KE7.5A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE7.5 vs P6KE7.5A |
P6KE7.5ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | P6KE7.5 vs P6KE7.5ATR |
P6KE7.5AT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE7.5 vs P6KE7.5AT |
P6KE7.5A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE7.5 vs P6KE7.5A |
P6KE7.5 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 6.05V V(RWM), Unidirectional, | P6KE7.5 vs P6KE7.5 |
P6KE7.5 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 6.05V V(RWM), Unidirectional, | P6KE7.5 vs P6KE7.5 |