Part Details for P6KE68ARLG by onsemi
Results Overview of P6KE68ARLG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE68ARLG Information
P6KE68ARLG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE68ARLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P6KE68ARLG-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC Min Qty: 2427 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5244 In Stock |
|
$0.1200 | Buy Now |
DISTI #
86019101
|
Verical | TVS Diode Single Uni-Dir 58.1V 600W 2-Pin T/R Min Qty: 3040 Package Multiple: 1 Date Code: 1401 | Americas - 5244 |
|
$0.0921 / $0.1234 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 58.1V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 5244 |
|
$0.0737 / $0.1189 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 3856 |
|
RFQ |
Part Details for P6KE68ARLG
P6KE68ARLG CAD Models
P6KE68ARLG Part Data Attributes
|
P6KE68ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE68ARLG
onsemi
600 Watt SUR40 Transient Voltage Suppressor, 68 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE68ARLG
This table gives cross-reference parts and alternative options found for P6KE68ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE68ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE68A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 68.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE68ARLG vs P6KE68A |
P6KE68A | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 68.1V V(RWM), Unidirectional, | P6KE68ARLG vs P6KE68A |
P6KE68T | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE68ARLG vs P6KE68T |
P6KE68 | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE68ARLG vs P6KE68 |
P6KE68A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE68ARLG vs P6KE68A |
P6KE68-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE68ARLG vs P6KE68-E3/54 |
P6KE68 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, PLASTIC, 2 PIN | P6KE68ARLG vs P6KE68 |
P6KE68A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE68ARLG vs P6KE68A-AP |
P6KE68 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6KE68ARLG vs P6KE68 |
P6KE68 | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE68ARLG vs P6KE68 |
P6KE68ARLG Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE68ARLG can be found in the onsemi application note AND8308/D, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time. Consult the onsemi TVS Diode Selection Guide (AND8309/D) for more information.
-
A unidirectional TVS diode protects against overvoltage in one direction, while a bidirectional TVS diode protects against overvoltage in both directions. P6KE68ARLG is a unidirectional TVS diode, suitable for applications where the voltage can only exceed the rated voltage in one direction.
-
The P6KE68ARLG TVS diode is designed to respond to a wide range of surge types, including lightning strikes, power faults, and electrostatic discharges. It can absorb high-energy surges and clamp the voltage to a safe level, protecting the downstream circuitry.
-
The P6KE68ARLG TVS diode has an operating temperature range of -65°C to +150°C, making it suitable for a wide range of applications, including automotive, industrial, and consumer electronics.