-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE68A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70013993
|
RS | TVSS, Diode, For Industrial Equip,33A, Thru-Hole, Solder Term,6.75mmLx3.53mmDia. Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 | RFQ |
|
Future Electronics | P6KE Series 600 W 92 V Transil Transient Voltage Surge Suppressor - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | P6KE Series 600 W 92 V Transil Transient Voltage Surge Suppressor - DO-15 Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.1000 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE68A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE68A
STMicroelectronics
600 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 625 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 68.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for P6KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE68A | Diotec Semiconductor AG | $0.1467 | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE68A vs P6KE68A |
P6KE68-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE68A vs P6KE68-T |
P6KE68A/73-E3 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | P6KE68A vs P6KE68A/73-E3 |
P6KE68 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE68A vs P6KE68 |
P6KE68A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE68A vs P6KE68A |
P6KE68A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional | P6KE68A vs P6KE68A |
P5KE60 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | P6KE68A vs P5KE60 |
P6KE68A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE68A vs P6KE68A |
P6KE68-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE68A vs P6KE68-BP-HF |
P6KE68A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | P6KE68A vs P6KE68A-B |
The maximum operating temperature range for the P6KE68A is -65°C to 150°C.
To choose the correct TVS diode, consider the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time.
A unidirectional TVS diode protects against overvoltage in one direction, while a bidirectional TVS diode protects against overvoltage in both directions (positive and negative). The P6KE68A is a unidirectional TVS diode.
Follow the recommended soldering profile and handling procedures to ensure the P6KE68A is properly soldered to the PCB. Avoid overheating or applying excessive force, which can damage the device.
Yes, the P6KE68A is suitable for use in high-reliability and automotive applications, as it meets the requirements of AEC-Q101 and is qualified for use in automotive systems.