Part Details for P6KE68A-T by Diodes Incorporated
Results Overview of P6KE68A-T by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE68A-T Information
P6KE68A-T by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE68A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$0.4500 / $1.0000 | Buy Now |
Part Details for P6KE68A-T
P6KE68A-T CAD Models
P6KE68A-T Part Data Attributes
|
P6KE68A-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P6KE68A-T
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE68A-T
This table gives cross-reference parts and alternative options found for P6KE68A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE68A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE68A | Diotec Semiconductor AG | $0.1467 | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE68A-T vs P6KE68A |
P6KE68-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE68A-T vs P6KE68-T |
P6KE68A/73-E3 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | P6KE68A-T vs P6KE68A/73-E3 |
P6KE68 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE68A-T vs P6KE68 |
P6KE68A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE68A-T vs P6KE68A |
P6KE68A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional | P6KE68A-T vs P6KE68A |
P5KE60 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | P6KE68A-T vs P5KE60 |
P6KE68A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE68A-T vs P6KE68A |
P6KE68-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE68A-T vs P6KE68-BP-HF |
P6KE68A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | P6KE68A-T vs P6KE68A-B |
P6KE68A-T Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE68A-T can be found in the Diodes Incorporated's package outline drawing, which is usually available on their website or through their customer support. The package code for P6KE68A-T is SOD-123, and the recommended footprint and land pattern should be followed to ensure proper soldering and thermal performance.
-
The voltage rating of P6KE68A-T should be selected based on the maximum voltage that the device will be exposed to in the application. The P6KE68A-T has a voltage rating of 600V, which means it can withstand voltage surges up to 600V. If the application requires a higher voltage rating, a different part number may be needed.
-
The maximum power dissipation of P6KE68A-T is dependent on the ambient temperature and the thermal resistance of the device. According to the datasheet, the maximum power dissipation is 1500W, but this value can be derated based on the ambient temperature. The thermal resistance of the device is typically around 2.5°C/W, and the maximum junction temperature is 150°C.
-
P6KE68A-T is a TVS diode designed for transient voltage suppression, and it may not be suitable for high-frequency applications. The device has a relatively high capacitance, which can affect its performance at high frequencies. If a high-frequency application is required, a different part number with lower capacitance may be needed.
-
To ensure the reliability of P6KE68A-T, it is recommended to follow proper design and manufacturing guidelines, such as using a robust PCB design, ensuring proper soldering and thermal management, and following the recommended operating conditions. Additionally, it is recommended to perform thorough testing and validation of the device in the application to ensure its reliability.