Part Details for P6KE6.8A by onsemi
Results Overview of P6KE6.8A by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE6.8A Information
P6KE6.8A by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 400 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 55 |
|
$0.1320 / $0.1500 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 68.1V, Unidirectional, DO-15 RoHS: Compliant Status: Obsolete Min Qty: 1 | 449 |
|
$0.0819 / $0.1321 | Buy Now |
Part Details for P6KE6.8A
P6KE6.8A CAD Models
P6KE6.8A Part Data Attributes
|
P6KE6.8A
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE6.8A
onsemi
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6KE6.8A
This table gives cross-reference parts and alternative options found for P6KE6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE6.8 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, | P6KE6.8A vs P6KE6.8 |
P6KE6.8-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE6.8A vs P6KE6.8-13 |
P6KE6.8A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE6.8A vs P6KE6.8A |
P6KE6.8ARL | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon | P6KE6.8A vs P6KE6.8ARL |
P6KE6.8-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | P6KE6.8A vs P6KE6.8-GT3 |
P6KE6.8A-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE6.8A vs P6KE6.8A-AP |
P6KE6.8.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | P6KE6.8A vs P6KE6.8.TR |
P6KE6.8AT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE6.8A vs P6KE6.8AT |
P6KE6.8-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE6.8A vs P6KE6.8-AP-HF |
P6KE6.8A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE6.8A vs P6KE6.8A |
P6KE6.8A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE6.8A can be found in the onsemi packaging documentation, such as the 'SC-70/SOT-323 Package Dimensions' document. It is essential to follow the recommended footprint and land pattern to ensure reliable soldering and to prevent thermal and electrical issues.
-
To select the correct TVS diode, consider the following factors: voltage rating, power rating, response time, and package type. The P6KE6.8A has a voltage rating of 6.8V and a power rating of 600W. Ensure that the TVS diode you choose can handle the maximum voltage and power requirements of your application.
-
A unidirectional TVS diode, like the P6KE6.8A, protects against voltage surges in one direction, typically from the power supply to the circuit. A bidirectional TVS diode protects against voltage surges in both directions, typically used in signal lines or data transmission lines. Choose the correct type based on your application's requirements.
-
To ensure reliability and longevity, follow proper PCB design and layout guidelines, use a robust soldering process, and operate the device within its recommended specifications. Additionally, consider environmental factors such as temperature, humidity, and vibration, and ensure that the device is properly derated for these conditions.
-
The P6KE6.8A is designed for low-frequency applications. While it can be used in high-frequency applications, its performance may be affected. Consider the device's capacitance, inductance, and response time when designing for high-frequency applications. You may need to use a different TVS diode or additional components to ensure proper operation.