Part Details for P6KE6.8A by SynSemi Inc
Results Overview of P6KE6.8A by SynSemi Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE6.8A Information
P6KE6.8A by SynSemi Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE6.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41 RoHS: Compliant |
4860 In Stock |
|
$0.1600 / $0.7700 | Buy Now |
DISTI #
53463787
|
Verical | P6KE6.8A Min Qty: 69 Package Multiple: 1 Date Code: 1702 | Americas - 4860 |
|
$0.4239 / $0.9986 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-41 RoHS: Compliant |
4860 In Stock |
|
$0.1600 / $0.7700 | Buy Now |
Part Details for P6KE6.8A
P6KE6.8A CAD Models
P6KE6.8A Part Data Attributes
|
P6KE6.8A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE6.8A
SynSemi Inc
Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO |
Alternate Parts for P6KE6.8A
This table gives cross-reference parts and alternative options found for P6KE6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE6.8A | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | P6KE6.8A vs P6KE6.8A |
P6KE6.8A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE6.8A vs P6KE6.8A |
P6KE6.8A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE6.8A vs P6KE6.8A |
P6KE6.8A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional | P6KE6.8A vs P6KE6.8A |
P6KE6.8A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5.8V V(RWM), Unidirectional | P6KE6.8A vs P6KE6.8A |
P6KE6.8A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE6.8A can be found in the SynSemi Inc. application note AN-103, which provides guidelines for PCB layout and assembly.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Consult with a SynSemi Inc. application engineer or refer to their selection guide for more information.
-
A unidirectional TVS diode protects against overvoltage in one direction, whereas a bidirectional TVS diode protects against overvoltage in both directions. The P6KE6.8A is a unidirectional TVS diode, suitable for applications where the voltage can only exceed the rated voltage in one direction.
-
The P6KE6.8A has a maximum operating temperature of 150°C. While it can operate in high-temperature environments, its performance and reliability may be affected. Consult with a SynSemi Inc. application engineer to determine the suitability of the P6KE6.8A for your specific high-temperature application.
-
To ensure reliability and quality, follow proper PCB design and assembly guidelines, and ensure that the TVS diode is operated within its specified ratings. Also, consider using a TVS diode from a reputable manufacturer like SynSemi Inc., which has a proven track record of quality and reliability.