Part Details for P6KE6.8A-TB by Littelfuse Inc
Results Overview of P6KE6.8A-TB by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE6.8A-TB Information
P6KE6.8A-TB by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE6.8A-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3688
|
Newark | Tvs 600W 6.8V 5%uni Do-15 Tb Rohs/ Bulk |Littelfuse P6KE6.8A-TB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1360 | Buy Now |
DISTI #
18-P6KE6.8A-TBCT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5V DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3300 In Stock |
|
$0.1050 / $0.5000 | Buy Now |
DISTI #
576-P6KE6.8A-TB
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 6.8V Uni-Directional RoHS: Compliant | 2339 |
|
$0.1050 / $0.5000 | Buy Now |
DISTI #
75565778
|
RS | TVS 600W 6.8V 5%UNI DO-15 TB RoHS Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4250 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1631 / $0.1767 | Buy Now |
Part Details for P6KE6.8A-TB
P6KE6.8A-TB CAD Models
P6KE6.8A-TB Part Data Attributes
|
P6KE6.8A-TB
Littelfuse Inc
Buy Now
|
Compare Parts:
P6KE6.8A-TB
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |