Part Details for P6KE56ARLG by Littelfuse Inc
Results Overview of P6KE56ARLG by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE56ARLG Information
P6KE56ARLG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE56ARLG
P6KE56ARLG CAD Models
P6KE56ARLG Part Data Attributes
|
P6KE56ARLG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE56ARLG
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE56ARLG
This table gives cross-reference parts and alternative options found for P6KE56ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE56A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE56ARLG vs P6KE56A |
P6KE56 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 45.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE56ARLG vs P6KE56 |
P6KE56 | Dean Technology | Check for Price | Transient Suppressor, | P6KE56ARLG vs P6KE56 |
P6KE56ATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, | P6KE56ARLG vs P6KE56ATR |
P6KE56A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE56ARLG vs P6KE56A-T3 |
P6KE56 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE56ARLG vs P6KE56 |
P6KE56AB | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | P6KE56ARLG vs P6KE56AB |
P6KE56A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6KE56ARLG vs P6KE56A |
P6KE56AG-Z15-B | Unisonic Technologies Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE56ARLG vs P6KE56AG-Z15-B |
P6KE56 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Unidirectional, 1 Element, DO-204AC, DO-15, 2 PIN | P6KE56ARLG vs P6KE56 |