Part Details for P6KE36C by MDE Semiconductor Inc
Results Overview of P6KE36C by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE36C Information
P6KE36C by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE36C
P6KE36C CAD Models
P6KE36C Part Data Attributes
|
P6KE36C
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE36C
MDE Semiconductor Inc
Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 39.6 V | |
Breakdown Voltage-Min | 32.4 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-STD-750, UL LISTED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE36C
This table gives cross-reference parts and alternative options found for P6KE36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE36C | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Bi-Dir 29.1V 600W 2-Pin DO-15 | P6KE36C vs P6KE36C |
P6KE36C | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE36C vs P6KE36C |
P6KE36C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional, | P6KE36C vs P6KE36C |
P6KE36C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional | P6KE36C vs P6KE36C |
P6KE36C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6KE36C vs P6KE36C |
P6KE36C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional | P6KE36C vs P6KE36C |
P6KE36C | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional | P6KE36C vs P6KE36C |
P6KE36C | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36C vs P6KE36C |