Part Details for P6KE36C by EIC Semiconductor Inc
Results Overview of P6KE36C by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE36C Information
P6KE36C by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE36C
P6KE36C CAD Models
P6KE36C Part Data Attributes
|
P6KE36C
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE36C
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 52 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 29.1 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE36C
This table gives cross-reference parts and alternative options found for P6KE36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE36C | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Bi-Dir 29.1V 600W 2-Pin DO-15 | P6KE36C vs P6KE36C |
P6KE36C | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE36C vs P6KE36C |
P6KE36C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional | P6KE36C vs P6KE36C |
P6KE36C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional, | P6KE36C vs P6KE36C |
P6KE36C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P6KE36C vs P6KE36C |
P6KE36C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional | P6KE36C vs P6KE36C |
P6KE36C | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 29.1V V(RWM), Bidirectional | P6KE36C vs P6KE36C |
P6KE36C | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional | P6KE36C vs P6KE36C |