Part Details for P6KE33A-W by Rectron Semiconductor
Results Overview of P6KE33A-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE33A-W Information
P6KE33A-W by Rectron Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE33A-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-P6KE33A-W
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DO-15 600W TVS 5% RoHS: Compliant | 0 |
|
$0.0820 / $0.0970 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0629 / $0.0971 | Buy Now |
Part Details for P6KE33A-W
P6KE33A-W CAD Models
P6KE33A-W Part Data Attributes
|
P6KE33A-W
Rectron Semiconductor
Buy Now
|
Compare Parts:
P6KE33A-W
Rectron Semiconductor
|
Samacsys Manufacturer | Rectron |