-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE27A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2145
|
Newark | Transient Voltage Suppressor, Tvs, Transil P6Ke Series, Unidirectional, 23.1 V, Do-15, 2, 25.7 V Rohs Compliant: Yes |Stmicroelectronics P6KE27A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2430 / $0.5360 | Buy Now |
DISTI #
497-11386-1-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10355 In Stock |
|
$0.1658 / $0.3700 | Buy Now |
DISTI #
P6KE27A
|
Avnet Americas | Diode TVS Single Uni-Dir 23V 600W 2-Pin DO-15 T/R - Ammo Pack (Alt: P6KE27A) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1399 / $0.1537 | Buy Now |
DISTI #
511-P6KE27A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 27V Unidirect RoHS: Compliant | 6463 |
|
$0.1650 / $0.3700 | Buy Now |
DISTI #
E02:0323_00212563
|
Arrow Electronics | Diode TVS Single Uni-Dir 23V 600W 2-Pin DO-15 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2504 | Europe - 6000 |
|
$0.1457 | Buy Now |
DISTI #
E21:3489_00212563
|
Arrow Electronics | Diode TVS Single Uni-Dir 23V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | Europe - 565 |
|
$0.0982 | Buy Now |
DISTI #
V72:2272_18456700
|
Arrow Electronics | Diode TVS Single Uni-Dir 23V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2122 Container: Cut Strips | Americas - 348 |
|
$0.1276 / $0.1753 | Buy Now |
DISTI #
V79:2366_17793203
|
Arrow Electronics | Diode TVS Single Uni-Dir 23V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1734 | Americas - 5 |
|
$0.0571 | Buy Now |
DISTI #
70013983
|
RS | TVSS, Diode, For Industrial Equip,83A, Thru-Hole, Solder Term,6.75mmLx3.53mmDia. Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2200 | RFQ |
|
STMicroelectronics | 600 W, 23 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 6463 |
|
$0.1700 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE27A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE27A
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.3 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 1150 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6KE27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE27A | Littelfuse Inc | $0.2662 | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE27A vs P6KE27A |
P6KE27A-E3/54 | Vishay Intertechnologies | $0.2875 | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | P6KE27A vs P6KE27A-E3/54 |
P6KE27AAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P6KE27A vs P6KE27AAMP |
P6KE27AB0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | P6KE27A vs P6KE27AB0G |
P6KE27AUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, | P6KE27A vs P6KE27AUTO |
P6KE27-TB | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE27A vs P6KE27-TB |
P6KE27ARL | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, | P6KE27A vs P6KE27ARL |
P6KE27-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P6KE27A vs P6KE27-E3/54 |
P6KE27ARLG | onsemi | Check for Price | 600 Watt SUR40 Transient Voltage Suppressor, 27 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL | P6KE27A vs P6KE27ARLG |
P6KE27A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE27A vs P6KE27A |
The maximum operating temperature range for the P6KE27A is -65°C to 150°C.
To choose the correct TVS diode, consider the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time.
A unidirectional TVS diode protects against overvoltage in one direction, while a bidirectional TVS diode protects against overvoltage in both directions (positive and negative). The P6KE27A is a unidirectional TVS diode.
Follow the recommended soldering profile and handling procedures to ensure the TVS diode is properly soldered to the PCB. Avoid overheating or applying excessive force, which can damage the device.
Yes, the P6KE27A is suitable for high-reliability and automotive applications, as it meets the requirements of AEC-Q101 and is qualified for use in automotive systems.