Part Details for P6KE24A by SynSemi Inc
Results Overview of P6KE24A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE24A Information
P6KE24A by SynSemi Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE24A
P6KE24A CAD Models
P6KE24A Part Data Attributes
|
P6KE24A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE24A
SynSemi Inc
Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | NO |
Alternate Parts for P6KE24A
This table gives cross-reference parts and alternative options found for P6KE24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE24A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | P6KE24A vs P6KE24A |
P6KE24A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE24A vs P6KE24A |
P6KE24A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE24A vs P6KE24A |
P6KE24A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | P6KE24A vs P6KE24A |
P6KE24A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | P6KE24A vs P6KE24A |
P6KE24A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | P6KE24A vs P6KE24A |
P6KE24A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | P6KE24A vs P6KE24A |
P6KE24A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P6KE24A vs P6KE24A |
P6KE24A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 20.5V V(RWM), Unidirectional | P6KE24A vs P6KE24A |