Part Details for P6KE200CA-E3/54 by Vishay Semiconductors
Results Overview of P6KE200CA-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE200CA-E3/54 Information
P6KE200CA-E3/54 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE200CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE200CA-E3/54GICT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO204AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2453 In Stock |
|
$0.1604 / $0.4600 | Buy Now |
Part Details for P6KE200CA-E3/54
P6KE200CA-E3/54 CAD Models
P6KE200CA-E3/54 Part Data Attributes
|
P6KE200CA-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6KE200CA-E3/54
Vishay Semiconductors
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE200CA-E3/54
This table gives cross-reference parts and alternative options found for P6KE200CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE200CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE200CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200CA |
P6KE200CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200CA |
P6KE200C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200C-T |
P6KE200CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200CA-T |
P6KE200CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200CA |
P6KE200CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | P6KE200CA-E3/54 vs P6KE200CA-13 |
P6KE200CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200CA |
P6KE200CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P6KE200CA-E3/54 vs P6KE200CA |
P6KE200CA-E3/54 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the P6KE200CA-E3/54 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
The P6KE200CA-E3/54 is an ESD-sensitive device and requires proper handling and storage to prevent damage. It is recommended to follow the ESD protection guidelines outlined in the ANSI/ESD S20.20 standard.
-
The maximum allowable voltage derating for the P6KE200CA-E3/54 is typically 10% to 15% below the maximum rated voltage, depending on the specific application and environmental conditions.
-
Yes, the P6KE200CA-E3/54 is suitable for use in high-reliability applications such as aerospace or automotive, but it is recommended to consult with Vishay Intertechnologies' application engineers to ensure that the device meets the specific requirements of the application.
-
The typical lead time and minimum order quantity for the P6KE200CA-E3/54 vary depending on the region and distribution channel. It is recommended to check with authorized distributors or Vishay Intertechnologies' sales representatives for the most up-to-date information.