Part Details for P6KE15CA by DC Components Co Ltd
Results Overview of P6KE15CA by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE15CA Information
P6KE15CA by DC Components Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6KE15CA
P6KE15CA CAD Models
P6KE15CA Part Data Attributes
|
P6KE15CA
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE15CA
DC Components Co Ltd
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE15CA
This table gives cross-reference parts and alternative options found for P6KE15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE15CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional | P6KE15CA vs P6KE15CA |
P6KE15CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional | P6KE15CA vs P6KE15CA |
P6KE15CA | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, | P6KE15CA vs P6KE15CA |
P6KE15CA | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional | P6KE15CA vs P6KE15CA |
P6KE15CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional | P6KE15CA vs P6KE15CA |
P6KE15CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional | P6KE15CA vs P6KE15CA |
P6KE15CA | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | P6KE15CA vs P6KE15CA |
P6KE15CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, | P6KE15CA vs P6KE15CA |
P6KE15CA | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | P6KE15CA vs P6KE15CA |
P6KE15CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional | P6KE15CA vs P6KE15CA |