Part Details for P6KE15A-G by Comchip Technology Corporation Ltd
Results Overview of P6KE15A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE15A-G Information
P6KE15A-G by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE15A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE15A-G-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC DO15 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
750-P6KE15A-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, VRWM=15V RoHS: Compliant | 1354 |
|
$0.1250 / $0.7000 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,12.8VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1360 / $0.3300 | Buy Now |
Part Details for P6KE15A-G
P6KE15A-G CAD Models
P6KE15A-G Part Data Attributes
|
P6KE15A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE15A-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 21.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE15A-G
This table gives cross-reference parts and alternative options found for P6KE15A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE15A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE15A-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | P6KE15A-G vs P6KE15A-G |
P6KE15A-G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE15A-G can be found in the manufacturer's application note or packaging specification document. Typically, it follows the standard SOD123 package footprint with a recommended land pattern of 1.3mm x 0.8mm.
-
To ensure the reliability of P6KE15A-G in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management, such as heat sinking and airflow, to keep the device temperature within the recommended range.
-
The maximum surge current that P6KE15A-G can handle is typically specified in the datasheet as the peak pulse current (IPP). For P6KE15A-G, the IPP is 15A. However, it is recommended to consult the manufacturer's application note or technical support for specific guidance on surge current handling.
-
P6KE15A-G is a general-purpose TVS diode, and it may not meet the specific requirements of automotive applications. It is recommended to consult the manufacturer's AEC-Q101 qualified TVS diodes, which are specifically designed and tested for automotive applications.
-
To select the correct P6KE15A-G variant, consider the specific requirements of your application, such as the working voltage, peak pulse current, and package type. Consult the datasheet and manufacturer's selection guide to determine the most suitable variant for your application.