Part Details for P6KE150CA-AT/TR13 by YAGEO Corporation
Results Overview of P6KE150CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE150CA-AT/TR13 Information
P6KE150CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE150CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6KE150CA-AT/TR13TR-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO204AC Min Qty: 4000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0743 / $0.0944 | Buy Now |
DISTI #
P6KE150CA-AT/TR13
|
Avnet Americas | - Tape and Reel (Alt: P6KE150CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.0764 | Buy Now |
DISTI #
603-P6KE150CA-ATTR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6KE, DO-204AC, 128V, 207V, Auto,Reel 13" RoHS: Compliant | 0 |
|
$0.0750 / $0.5200 | Order Now |
DISTI #
P6KE150CA-AT/TR13
|
Avnet Abacus | (Alt: P6KE150CA-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |