-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE130CA-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K9161
|
Newark | Transient Suppressor Diode, single, bidirectional,111V V(Rwm),do-204Ac |Vishay P6KE130CA-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2050 | Buy Now |
DISTI #
P6KE130CA-E3/54
|
Avnet Americas | Diode TVS Single Bi-Dir 111V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE130CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1607 | Buy Now |
DISTI #
625-P6KE130CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 130V Bidirect RoHS: Compliant | 2223 |
|
$0.1600 / $0.8600 | Buy Now |
DISTI #
P6KE130CA-E3/54
|
EBV Elektronik | Diode TVS Single BiDir 111V 600W 2Pin DO15 TR (Alt: P6KE130CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE130CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE130CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Breakdown Voltage-Nom | 130 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 179 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for P6KE130CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE130CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE130CAHE3/54 | Vishay Intertechnologies | $0.4028 | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, | P6KE130CA-E3/54 vs P6KE130CAHE3/54 |
The recommended footprint and land pattern for P6KE130CA-E3/54 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface mount assembly of diodes and rectifiers.
To handle the static sensitive nature of P6KE130CA-E3/54, it is recommended to follow proper ESD handling procedures, such as using anti-static wrist straps, mats, and packaging materials, and ensuring that the device is stored in a static-protective environment.
The maximum allowable voltage derating for P6KE130CA-E3/54 is typically 10% to 15% below the maximum rated voltage, depending on the specific application and environmental conditions. However, it is recommended to consult with a Vishay Intertechnologies' application engineer for specific guidance.
Yes, P6KE130CA-E3/54 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing procedures. However, it is recommended to consult with a Vishay Intertechnologies' application engineer to ensure that the device meets the specific requirements of the application.
The correct orientation of the P6KE130CA-E3/54 on the PCB can be determined by referring to the device's polarity marking, which is typically indicated by a band or a dot on the device. The polarity marking should be aligned with the corresponding polarity marking on the PCB.