Part Details for P6KE11A by Littelfuse Inc
Results Overview of P6KE11A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE11A Information
P6KE11A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1464
|
Newark | Tvs Diode, Unidir, 9.4V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:9.4V, Clamping Voltage Max:15.6V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Minimum Breakdown Voltage:10.5V Rohs Compliant: Yes |Littelfuse P6KE11A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3322 |
|
$0.0940 | Buy Now |
DISTI #
17H1796
|
Newark | Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),do-204Ac Rohs Compliant: Yes |Littelfuse P6KE11A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
P6KE11ACT-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6VC DO15 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5844 In Stock |
|
$0.1050 / $0.2500 | Buy Now |
DISTI #
576-P6KE11A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.4Vr 600W 38A 5% Uni-Directional RoHS: Compliant | 7177 |
|
$0.1140 / $0.6400 | Buy Now |
DISTI #
79925570
|
Verical | TVS Diode Single Uni-Dir 9.4V 600W 2-Pin DO-15 T/R Min Qty: 532 Package Multiple: 1 | Americas - 3322 |
|
$0.2450 | Buy Now |
DISTI #
P6KE11A
|
TTI | ESD Protection Diodes / TVS Diodes 9.4Vr 600W 38A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1200 | Buy Now |
Part Details for P6KE11A
P6KE11A CAD Models
P6KE11A Part Data Attributes
|
P6KE11A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE11A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE11A
This table gives cross-reference parts and alternative options found for P6KE11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE11A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6KE11A vs P6KE11A |
P6KE11A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 9.4V V(RWM), Unidirectional, | P6KE11A vs P6KE11A |
P6KE11A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE11A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct P6KE11A variant, consider the maximum voltage and current requirements of your application, as well as the desired level of protection. Refer to the datasheet and consult with a Littelfuse application engineer if needed.
-
The maximum operating temperature for P6KE11A is 150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
Yes, P6KE11A can be used for both AC and DC voltage protection. However, the device's performance may vary depending on the specific application and voltage waveform. Consult the datasheet and application notes for more information.
-
To ensure the reliability and quality of P6KE11A, follow proper design and assembly guidelines, including using the recommended footprint and land pattern, and ensuring proper soldering and handling procedures. Additionally, consider using a qualified manufacturer and following relevant industry standards.