Part Details for P6-24008 by OTTO Engineering Inc
Results Overview of P6-24008 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6-24008 Information
P6-24008 by OTTO Engineering Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P6-24008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P6-24008
|
Mouser Electronics | Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles RoHS: Compliant | 0 |
|
$614.8700 / $676.0300 | Order Now |
|
Onlinecomponents.com | Sealed, Momentary, Mil Grade Limit Switch - M8805/100-016 RoHS: Compliant | 0 |
|
$370.9500 / $517.9700 | Buy Now |
DISTI #
81010537
|
Verical | Switch Limit N.O./N.C. 4PDT Top Pin Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$311.1111 | Buy Now |
DISTI #
000000000000442528
|
Sager | Limit Switches Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles | 0 |
|
Buy Now |
Part Details for P6-24008
P6-24008 CAD Models
P6-24008 Part Data Attributes
|
P6-24008
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P6-24008
OTTO Engineering Inc
Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 8.13mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.13 mm | |
Actuator Type | PIN PLUNGER | |
Additional Feature | AXIAL LEADS | |
Body Height | 30.48 mm | |
Body Length or Diameter | 26.16 mm | |
Bushing Length | 1 inch | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1250VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.78 mm | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for P6-24008
This table gives cross-reference parts and alternative options found for P6-24008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6-24008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-8805/100-008 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, 4PDT, Momentary, 7A, 28VDC, 8.13mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded | P6-24008 vs MIL-PRF-8805/100-008 |