Part Details for P5020NXE7QMB by NXP Semiconductors
Results Overview of P5020NXE7QMB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P5020NXE7QMB Information
P5020NXE7QMB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P5020NXE7QMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86030385
|
Verical | MPU QorIQ P5020 RISC 64bit 45nm 1.6GHz 1295-Pin FCBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 11 |
|
$628.8625 | Buy Now |
|
Rochester Electronics | QorIQ, 64-Bit Power Arch SoC, 2 X 1.6GHz, DDR3, PCIe, GbE, SRIO, HW Accel, SEC, -40 to 105C R2.0 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$442.7200 / $503.0900 | Buy Now |
DISTI #
P5020NXE7QMB
|
Avnet Silica | MPU QorIQ RISC 64Bit 1200MHz 1295Pin FCBGA Box (Alt: P5020NXE7QMB) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Silica - 0 |
|
Buy Now | |
DISTI #
P5020NXE7QMB
|
EBV Elektronik | MPU QorIQ RISC 64Bit 1200MHz 1295Pin FCBGA Box (Alt: P5020NXE7QMB) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 164 |
|
RFQ |
Part Details for P5020NXE7QMB
P5020NXE7QMB CAD Models
P5020NXE7QMB Part Data Attributes
|
P5020NXE7QMB
NXP Semiconductors
Buy Now
|
Compare Parts:
P5020NXE7QMB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.53 mm | |
Speed | 1600 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
P5020NXE7QMB Frequently Asked Questions (FAQ)
-
NXP provides a reference design and layout guidelines in the P5020NXE7QMB datasheet and application notes. Additionally, it's recommended to follow general high-power processor layout guidelines, such as using multiple layers, thermal vias, and heat sinks to dissipate heat effectively.
-
Optimizing power consumption involves using the processor's power-saving features, such as dynamic voltage and frequency scaling, idle modes, and clock gating. Additionally, optimizing software and firmware to minimize processing time, using low-power peripherals, and implementing power-efficient algorithms can also help reduce power consumption.
-
The recommended settings for the DDR memory interface can be found in the P5020NXE7QMB datasheet and application notes. These include settings for memory timing, clock frequency, and signal integrity. It's also recommended to follow JEDEC standards for DDR memory interfaces.
-
Reliable booting and firmware updates can be ensured by using a secure boot mechanism, such as NXP's Secure Boot, and implementing a robust firmware update process that includes error checking, redundancy, and rollback mechanisms.
-
The thermal and environmental operating limits for the P5020NXE7QMB can be found in the datasheet and include specifications for temperature range, humidity, and vibration. It's essential to ensure that the operating environment meets these specifications to prevent damage or malfunction.