Part Details for P4SMAJ60A by Diotec Semiconductor AG
Results Overview of P4SMAJ60A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ60A Information
P4SMAJ60A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMAJ60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMAJ60ACT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6190 In Stock |
|
$0.0386 / $0.3100 | Buy Now |
DISTI #
637-P4SMAJ60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMA - 60V - 400W - Unidirectional RoHS: Compliant | 7500 Factory Stock |
|
$0.0337 / $0.0421 | Buy Now |
|
Master Electronics | TVS Diode - SMA - 60V - 400W - Unidirectional RoHS: Compliant | 7500 Factory Stock |
|
$0.0337 / $0.0421 | Buy Now |
Part Details for P4SMAJ60A
P4SMAJ60A CAD Models
P4SMAJ60A Part Data Attributes
|
P4SMAJ60A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ60A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 74 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P4SMAJ60A
This table gives cross-reference parts and alternative options found for P4SMAJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ60A | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 400W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMAJ60A vs SMAJ60A |
P4SMAJ60A Frequently Asked Questions (FAQ)
-
The recommended footprint for P4SMAJ60A is a standard SMA package footprint with a pad size of 0.95mm x 0.95mm and a pitch of 1.27mm.
-
Yes, P4SMAJ60A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to follow the recommended derating curves to ensure reliable operation.
-
To ensure reliability in high-voltage applications, it's crucial to follow proper PCB design guidelines, use a suitable soldering process, and ensure that the device is operated within its recommended specifications.
-
Yes, P4SMAJ60A is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile to ensure reliable joints.
-
The typical response time of P4SMAJ60A is around 1-2 ns, making it suitable for high-speed applications. However, the actual response time may vary depending on the specific application and PCB design.