Part Details for P4SMAJ6.5ADF-13 by Diodes Incorporated
Results Overview of P4SMAJ6.5ADF-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ6.5ADF-13 Information
P4SMAJ6.5ADF-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMAJ6.5ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-P4SMAJ6.5ADF-13CT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2VC D-FLAT Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9980 In Stock |
|
$0.0821 / $0.5300 | Buy Now |
DISTI #
P4SMAJ6.5ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ6.5ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0788 / $0.0805 | Buy Now |
DISTI #
621-P4SMAJ6.5ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor | 0 |
|
$0.0980 / $0.5100 | Order Now |
|
LCSC | 35.7A 400W 11.2V 7.22V 6.5V Flat-D ESD and Surge Protection (TVS/ESD) ROHS | 150 |
|
$0.1004 / $0.1053 | Buy Now |
Part Details for P4SMAJ6.5ADF-13
P4SMAJ6.5ADF-13 CAD Models
P4SMAJ6.5ADF-13 Part Data Attributes
|
P4SMAJ6.5ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ6.5ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
P4SMAJ6.5ADF-13 Frequently Asked Questions (FAQ)
-
The recommended footprint for P4SMAJ6.5ADF-13 is a standard SOD-123 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
-
While the P4SMAJ6.5ADF-13 is rated for operation up to 150°C, it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To prevent ESD damage, handle P4SMAJ6.5ADF-13 components with an anti-static wrist strap, mat, or other ESD protection devices. Avoid touching the component pins or body to prevent static discharge.
-
While P4SMAJ6.5ADF-13 is a TVS diode, it's not designed for high-frequency applications. For high-frequency circuits, consider using a dedicated high-frequency TVS diode or other specialized components.
-
The recommended soldering profile for P4SMAJ6.5ADF-13 is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. Consult the datasheet for more detailed soldering guidelines.