Part Details for P4SMAJ33CA-AU-R2 by PanJit Semiconductor
Results Overview of P4SMAJ33CA-AU-R2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ33CA-AU-R2 Information
P4SMAJ33CA-AU-R2 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMAJ33CA-AU-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMAJ33CA-AU-R2
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ - CA 33V RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
P4SMAJ33CA-AU-R2
|
TME | Diode: TVS, 0.4kW, 36.7÷40.6V, 7.5A, bidirectional, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.0695 / $0.3211 | RFQ |