Part Details for P4SMAJ30CA_R1_00001 by PanJit Semiconductor
Results Overview of P4SMAJ30CA_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ30CA_R1_00001 Information
P4SMAJ30CA_R1_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMAJ30CA_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4SMAJ30CAR10000
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,30V,BI RoHS: Compliant | 1794 |
|
$0.0590 / $0.3000 | Buy Now |
|
NAC | 400W,Transient Voltage Suppressors,SMA,30V,BI RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0370 / $0.0430 | Buy Now |
DISTI #
P4SMAJ30CA_R1_00001
|
Avnet Silica | SMA400W30VTVSSMDBidir (Alt: P4SMAJ30CA_R1_00001) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P4SMAJ30CA_R1_00001
P4SMAJ30CA_R1_00001 CAD Models
P4SMAJ30CA_R1_00001 Part Data Attributes
|
P4SMAJ30CA_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ30CA_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMAJ30CA_R1_00001
This table gives cross-reference parts and alternative options found for P4SMAJ30CA_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ30CA_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ30CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMAJ30CA_R1_00001 vs SMAJ30CA |
P4SMAJ30CAS_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMAJ30CA_R1_00001 vs P4SMAJ30CAS_R1_00001 |
P4SMAJ30CA | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMAJ30CA_R1_00001 vs P4SMAJ30CA |
P4SMAJ30CA_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | P4SMAJ30CA_R1_00001 vs P4SMAJ30CA_R1_10001 |
P4SMAJ30CA_R1_00001 Frequently Asked Questions (FAQ)
-
The recommended land pattern for P4SMAJ30CA_R1_00001 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm. It's essential to follow the manufacturer's recommended land pattern to ensure reliable soldering and to prevent thermal issues.
-
While P4SMAJ30CA_R1_00001 has a maximum operating temperature of 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the device's reliability and lifespan. If you need a high-temperature solution, consider using a different component or consulting with the manufacturer.
-
To prevent electrostatic discharge (ESD) damage, it's essential to handle P4SMAJ30CA_R1_00001 with care. Use an ESD wrist strap or mat, and ensure that your workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe tools and equipment. If you're unsure about ESD protection, consult the manufacturer's guidelines or industry standards.
-
P4SMAJ30CA_R1_00001 is a general-purpose TVS diode, and its frequency response is limited. While it can handle some high-frequency applications, it's not suitable for extremely high-frequency uses (e.g., above 1 GHz). If you need a high-frequency TVS diode, consider using a different component specifically designed for high-frequency applications.
-
The typical lead time for P4SMAJ30CA_R1_00001 can vary depending on the supplier, quantity, and region. However, as a general guideline, you can expect a lead time of 4-6 weeks for standard orders. If you need a shorter lead time, consider contacting the manufacturer or a authorized distributor for expedited shipping options.