Part Details for P4SMAJ24CA-AU_R2_000A1 by PanJit Semiconductor
Results Overview of P4SMAJ24CA-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ24CA-AU_R2_000A1 Information
P4SMAJ24CA-AU_R2_000A1 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1QDBVRQ1 | Texas Instruments | Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for P4SMAJ24CA-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4SMAJ24CAAUR200
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 24V BI RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,SMA,24V,BI RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0370 / $0.0430 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14775 |
|
RFQ | |
DISTI #
P4SMAJ24CA-AU_R2_000A1
|
Avnet Silica | PJUZTR13HF75KSMATVSSMDTSM04CHTSM04QI17PJ (Alt: P4SMAJ24CA-AU_R2_000A1) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P4SMAJ24CA-AU_R2_000A1
P4SMAJ24CA-AU_R2_000A1 CAD Models
P4SMAJ24CA-AU_R2_000A1 Part Data Attributes
|
P4SMAJ24CA-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ24CA-AU_R2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P4SMAJ24CA-AU_R2_000A1 Frequently Asked Questions (FAQ)
-
The recommended footprint for P4SMAJ24CA-AU_R2_000A1 is a standard SOD-123 package with a pad layout of 1.3mm x 0.8mm.
-
Yes, P4SMAJ24CA-AU_R2_000A1 is rated for operation up to 150°C, making it suitable for high-temperature applications.
-
Yes, P4SMAJ24CA-AU_R2_000A1 is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The typical response time of P4SMAJ24CA-AU_R2_000A1 is around 1-2 ns, making it suitable for high-speed applications.
-
No, P4SMAJ24CA-AU_R2_000A1 is rated for a maximum voltage of 24V and should not be used in circuits with higher voltages to avoid damage or failure.