Part Details for P4SMAJ16ADF-13 by Diodes Incorporated
Results Overview of P4SMAJ16ADF-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMAJ16ADF-13 Information
P4SMAJ16ADF-13 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMAJ16ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-P4SMAJ16ADF-13CT-ND
|
DigiKey | TVS DIODE 16VWM 26VC D-FLAT Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9998 In Stock |
|
$0.0821 / $0.5300 | Buy Now |
DISTI #
P4SMAJ16ADF-13
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR D-FLAT T&R 10K - Tape and Reel (Alt: P4SMAJ16ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.0955 | Buy Now |
DISTI #
621-P4SMAJ16ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor | 0 |
|
$0.1090 | Order Now |
|
Bristol Electronics | Min Qty: 11 | 6137 |
|
$0.0739 / $0.4927 | Buy Now |
|
Quest Components | 4909 |
|
$0.1576 / $0.7880 | Buy Now | |
|
LCSC | 15.3A 400W 26V 17.8V 16V Flat-D ESD and Surge Protection (TVS/ESD) ROHS | 50 |
|
$0.1004 / $0.1053 | Buy Now |
Part Details for P4SMAJ16ADF-13
P4SMAJ16ADF-13 CAD Models
P4SMAJ16ADF-13 Part Data Attributes
|
P4SMAJ16ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P4SMAJ16ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for P4SMAJ16ADF-13
This table gives cross-reference parts and alternative options found for P4SMAJ16ADF-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMAJ16ADF-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ16AQ-13-F | Diodes Incorporated | $0.1630 | Trans Voltage Suppressor Diode, | P4SMAJ16ADF-13 vs SMAJ16AQ-13-F |
P4SMAJ16ADF-13 Frequently Asked Questions (FAQ)
-
The recommended footprint for P4SMAJ16ADF-13 is a standard SOD-123 package with a pad size of 0.95mm x 0.95mm and a spacing of 0.5mm between pads.
-
While the P4SMAJ16ADF-13 is rated for operation up to 150°C, it's recommended to derate the device's power handling capability at higher temperatures to ensure reliability and prevent thermal runaway.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
-
Yes, the P4SMAJ16ADF-13 is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5, and meets the requirements of the RoHS directive.
-
The typical response time of the P4SMAJ16ADF-13 is around 1ns to 2ns, making it suitable for high-speed applications such as ESD protection and overvoltage protection.